Centurion Safety Spectrum Green Safety Helmet Adjustable
- RS 제품 번호:
- 265-6024
- 제조사 부품 번호:
- S20GRSBH
- 제조업체:
- Centurion Safety
Subtotal (1 unit)*
₩105,080.00
일시적 품절
- 2026년 12월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩105,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-6024
- 제조사 부품 번호:
- S20GRSBH
- 제조업체:
- Centurion Safety
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Centurion Safety | |
| Colour | Green | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | No | |
| Integrated Eye Shield | Yes | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Ratchet | |
| Peak Type | Short | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | Spectrum | |
| Product Type | Safety Helmet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Centurion Safety | ||
Colour Green | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated No | ||
Integrated Eye Shield Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Ratchet | ||
Peak Type Short | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series Spectrum | ||
Product Type Safety Helmet | ||
제외
- COO (Country of Origin):
- GB
The Centurion Safety product is a spectrum specialised safety helmet with integrated over spectacles, which provides grade B medium energy impact protection. It is also available with secure plus 4 point chinstrap for added security and optimum head retention. It also has eyewear, which provides extra lateral and bottom coverage and provides extra protection against particles.
Soft nose bridge for enhanced wearer comfort
Full adjustment built in to ensure the user can obtain a perfect fit
Anti scratch and anti mist coating on eyewear provides improved durability and visibility
Shell material is made from ABS
The Centurion helmet has an in use life of up to 5 years
Includes a wheel ratchet headband
관련된 링크들
- Centurion Safety Spectrum Yellow Safety Helmet Adjustable
- Centurion Safety Spectrum White Safety Helmet Adjustable
- Centurion Safety Spectrum Red Safety Helmet Adjustable
- Centurion Safety Spectrum Orange Safety Helmet Adjustable
- Centurion Safety Spectrum Blue Safety Helmet Adjustable
- Centurion Safety Spectrum Black Safety Helmet Adjustable
- Centurion Safety Spectrum Blue Safety Helmet Ventilated Adjustable
- Centurion Safety Spectrum Black Safety Helmet Ventilated Adjustable