Centurion Safety Nexus Core White Safety Helmet Adjustable
- RS 제품 번호:
- 265-6010
- 제조사 부품 번호:
- S16EWA
- 제조업체:
- Centurion Safety
Subtotal (1 unit)*
₩40,660.00
일시적 품절
- 2026년 12월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩40,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-6010
- 제조사 부품 번호:
- S16EWA
- 제조업체:
- Centurion Safety
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Centurion Safety | |
| Colour | White | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Micro | |
| Suspension Adjustment Type | Ratchet | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | Nexus Core | |
| Product Type | Safety Helmet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Centurion Safety | ||
Colour White | ||
Chin Strap Included No | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Micro | ||
Suspension Adjustment Type Ratchet | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series Nexus Core | ||
Product Type Safety Helmet | ||
제외
- COO (Country of Origin):
- GB
The Centurion Safety product is a nexus core safety helmet that combines advanced industrial safety standards with modern styling including micro peak for optimum visibility and dry tech sweatband for all day comfort. The helmet is made from high performance ABS material and its creative design enables low temperature performance, lateral deformation and optimal strength to weight ratio allows for a strong, protective helmet.
Optimised Micro peak providing maximum upward visibility
Fully removable and adjustable 4 point chinstrap accessories available
Premium Dry Tech sweatband as standard for maximum comfort
The Centurion helmet has an in use life of up to 5 years
Euro accessory slot also available
관련된 링크들
- Centurion Safety Nexus Core White Safety Helmet Adjustable
- Centurion Safety Nexus Core White Safety Helmet Ventilated Adjustable
- Centurion Safety Nexus Core Blue Safety Helmet Adjustable
- Centurion Safety Nexus Core Yellow Safety Helmet Adjustable
- Centurion Safety Nexus Core Blue Safety Helmet Ventilated Adjustable
- Centurion Safety Nexus Core Yellow Safety Helmet Ventilated Adjustable
- Centurion Safety NEXUS HEIGHTMASTER White Safety Helmet Chin Strap Included Ventilated Adjustable
- Centurion Safety Concept Core White Safety Helmet Adjustable