Centurion Safety 1125 Red Safety Helmet Adjustable
- RS 제품 번호:
- 265-6004
- 제조사 부품 번호:
- S17RA
- 제조업체:
- Centurion Safety
Subtotal (1 unit)*
₩21,200.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩21,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-6004
- 제조사 부품 번호:
- S17RA
- 제조업체:
- Centurion Safety
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Centurion Safety | |
| Colour | Red | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | High Density Polyethylene | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Ratchet | |
| Peak Type | Short | |
| Rain Gutter | No | |
| Series | 1125 | |
| Standards/Approvals | EN 397 | |
| Product Type | Safety Helmet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Centurion Safety | ||
Colour Red | ||
Chin Strap Included No | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material High Density Polyethylene | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Ratchet | ||
Peak Type Short | ||
Rain Gutter No | ||
Series 1125 | ||
Standards/Approvals EN 397 | ||
Product Type Safety Helmet | ||
제외
- COO (Country of Origin):
- GB
The Centurion Safety product is a general purpose safety helmet with a 6 point terylene cradle and brushed nylon sweatband. It is made from high density polyethylene and has maximum flexibility with reduced or full peak available.
Includes a Combi accessory slot
Cradle is made from 6 Point Terylene webbing
Brushed Nylon sweatband also available
The Centurion safety helmet has an in use life of up to 5 years
관련된 링크들
- Centurion Safety 1125 Orange Safety Helmet Adjustable
- Centurion Safety 1125 Classic Red Safety Helmet Adjustable
- Centurion Safety 1125 Classic White Safety Helmet Adjustable
- Centurion Safety Green Safety Helmet Adjustable
- Centurion Safety 1125 White Safety Helmet
- Centurion Safety Spectrum Red Safety Helmet Adjustable
- Centurion Safety Classic Red Safety Helmet Adjustable
- Centurion Safety Concept Core Red Safety Helmet Adjustable