Centurion Safety Yellow Safety Helmet Adjustable
- RS 제품 번호:
- 265-5950
- 제조사 부품 번호:
- 9006991
- 제조업체:
- Centurion Safety
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 265-5950
- 제조사 부품 번호:
- 9006991
- 제조업체:
- Centurion Safety
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Centurion Safety | |
| Colour | Yellow | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | No | |
| Integrated Eye Shield | Yes | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Full | |
| Suspension Adjustment Type | Ratchet | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397:2012, ANSI/ISEA Z89.1-2014 | |
| Product Type | Safety Helmet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Centurion Safety | ||
Colour Yellow | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated No | ||
Integrated Eye Shield Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Full | ||
Suspension Adjustment Type Ratchet | ||
Rain Gutter No | ||
Standards/Approvals EN 397:2012, ANSI/ISEA Z89.1-2014 | ||
Product Type Safety Helmet | ||
제외
- COO (Country of Origin):
- GB
The Centurion Safety product is a light, strong and comfortable helmet. It is manufactured from high quality, strong ABS material and is up to 20 percent lighter than most other helmets. It provides high safety with low weight thus reassuring strength with feel good comfort. It has a unique design and provides an extended nape that ensures increased neck protection.
Dry Tech Sweatband for maximum comfort, for extended periods of use
Cradle made from 6 Point Terylene webbing
Shell Material is ABS
Includes Combi accessory slot
Headband made from LDPE
The Centurion safety helmet has an in use life of up to 5 years
관련된 링크들
- Centurion Safety Yellow Safety Helmet Adjustable
- Centurion Safety Vulcan Yellow Safety Helmet Ventilated Adjustable
- Centurion Safety Spectrum Yellow Safety Helmet Adjustable
- Centurion Safety 1100 Yellow Safety Helmet Adjustable
- Centurion Safety Classic Yellow Helmet Adjustable
- Centurion Safety Nexus Core Yellow Safety Helmet Adjustable
- Centurion Safety Concept Core Yellow Safety Helmet Adjustable
- Centurion Safety Concept Core Yellow Safety Helmet Ventilated Adjustable