MSA Safety V-Gard H1 White Safety Helmet Chin Strap Included Ventilated Adjustable
- RS 제품 번호:
- 241-6444
- 제조사 부품 번호:
- 10212394
- 제조업체:
- MSA Safety
Subtotal (1 unit)*
₩194,180.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩194,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 241-6444
- 제조사 부품 번호:
- 10212394
- 제조업체:
- MSA Safety
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MSA Safety | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | High Performance Polyethylene | |
| Accessory Slots | No | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Fas-Trac Iii Pivot Ratchet Suspension | |
| Number of Suspension Points | 4 | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | V-Gard H1 | |
| Product Type | Safety Helmet | |
| 모두 선택 | ||
|---|---|---|
브랜드 MSA Safety | ||
Colour White | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material High Performance Polyethylene | ||
Accessory Slots No | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Fas-Trac Iii Pivot Ratchet Suspension | ||
Number of Suspension Points 4 | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series V-Gard H1 | ||
Product Type Safety Helmet | ||
제외
- COO (Country of Origin):
- US
MSA V-Gard H1 Series Safety Helmet, White, High Performance Polyethylene - 10212394
This safety helmet offers head protection for industrial and construction settings where impact resistance and user comfort are required. It is manufactured from a high-performance polyethylene Shell and includes an integrated sweatband and chin strap for stable wear during Active tasks. The design meets recognised European protective headgear standards for workplace safety and provides an adjustable fit via a pivoting ratchet mechanism.
Features and Benefits:
• High-performance polyethylene Shell provides impact resistance and durability
• Fas-Trac III pivot ratchet suspension ensures quick, one-handed fit adjustment
• Integral sweatband offers breathable moisture control for extended wear comfort
• Chin strap included secures the helmet during movement and work at height
• Adjustable components accommodate varied head sizes for secure positioning
• Fas-Trac III pivot ratchet suspension ensures quick, one-handed fit adjustment
• Integral sweatband offers breathable moisture control for extended wear comfort
• Chin strap included secures the helmet during movement and work at height
• Adjustable components accommodate varied head sizes for secure positioning
Applications
• Suitable for site personnel requiring EN397-compliant head protection
• Ideal for construction teams working on Active building projects
• Used with scaffolding crews needing stable head restraint during tasks
• Can be used for general industrial maintenance and plant operations
• Appropriate for utilities staff conducting outdoor infrastructure work
• Ideal for construction teams working on Active building projects
• Used with scaffolding crews needing stable head restraint during tasks
• Can be used for general industrial maintenance and plant operations
• Appropriate for utilities staff conducting outdoor infrastructure work
How is the fit adjusted for different users?
Fit is modified using the Fas-Trac III pivot ratchet suspension, which allows incremental sizing and Rapid tightening.
What feature manages perspiration during prolonged shifts?
An integral sweatband is incorporated to provide a breathable surface that reduces moisture accumulation.
Is the helmet supplied ready for immediate use on site?
Yes, it is supplied with a chin strap fitted, enabling secure wear without additional components.
What material composes the external Shell and its primary property?
The external Shell is MADE from high-performance polyethylene, chosen for impact resistance and long-term durability.
관련된 링크들
- MSA Safety V-Gard White Safety Helmet Chin Strap Included Ventilated Adjustable
- MSA Safety V-Gard H1 Black Safety Helmet Chin Strap Included Ventilated Adjustable
- MSA Safety V-Gard H1 Yellow, Black Safety Helmet Chin Strap Included Ventilated Adjustable
- MSA Safety V-Gard H1 Black, Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- MSA Safety V-Gard H1 Green, Black Safety Helmet Chin Strap Included Ventilated Adjustable
- MSA Safety Black Safety Helmet Chin Strap Included Ventilated
- MSA Safety V-Gard H1 Black Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard H1 White Safety Helmet Chin Strap Included Adjustable