3M G3000/G3001 Blue Safety Helmet Ventilated Adjustable

Subtotal (1 unit)*

₩48,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 34 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩48,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-9830
제조사 부품 번호:
7000039719
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Colour

Blue

Chin Strap Included

No

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

No

Material

High Performance Polyethylene

Accessory Slots

No

Peak Type

Micro

Rain Gutter

No

Standards/Approvals

EN 397

Series

G3000/G3001

Product Type

Safety Helmet

3M Hard Hat, Blue, Vented - 7000039719


This hard hat safety helmet is designed for protection against falling objects, meeting the European standard EN 397:2012. Manufactured from durable HDPE, this lightweight hard hat is ideal for use in diverse applications, including construction and forestry, ensuring safety in various industrial environments.

Features & Benefits


• Vented design ensures better airflow, enhancing comfort

• Adjustable hard hat accommodates head sizes from 54cm to 62cm

• Integral sweatband provides added comfort during extended wear

• Compliant with EN 397 standards for safety and reliability

• Lightweight construction minimises fatigue during use

• Available in vibrant blue for enhanced visibility on site

Applications


• Used for construction projects requiring robust head protection

• Effective for electrical work where head safety is critical

• Suitable for forestry involving hazardous conditions

• Ideal for both heavy and light industrial operations

• Provides essential headgear for metal processing tasks

How does the venting system enhance comfort during long hours of wear?


The venting system increases airflow around the head, reducing heat build-up and helping to keep users cool and comfortable throughout extended periods of use, especially in warm environments.

What type of maintenance is required to ensure longevity?


Regular inspection for signs of wear and tear is essential, along with cleaning the padded components with mild soap and water. It is advisable to follow specific storage conditions to prevent damage from extreme temperatures or humidity.

Can the hard hat be adjusted for a more personalised fit?


Yes, it features adjustable straps that allow users to customise the fit for maximum comfort and stability, reducing the risk of the helmet shifting during use.

관련된 링크들