MSA Safety V-Gard 930 White Safety Helmet Adjustable

Subtotal (1 unit)*

₩130,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 23 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩130,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-6880
제조사 부품 번호:
GVD1A-00000G0-000
제조업체:
MSA Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MSA Safety

Colour

White

Chin Strap Included

No

Ventilated

No

Adjustable

Yes

Integrated Eye Shield

Yes

Material

ABS

Accessory Slots

No

Integral Sweatband

Yes

Suspension Adjustment Type

Strap

Peak Type

Micro

Number of Suspension Points

6

Rain Gutter

Yes

Standards/Approvals

EN 397

Series

V-Gard 930

Product Type

Safety Helmet

제외

COO (Country of Origin):
FR

MSA V-Gard 950 Class 1 Series Safety Helmet, Yellow, ABS - GVF2A-C0A000G-000


This safety helmet provides head protection for industrial environments where impact resistance and Basic electrical protection are required. It is constructed from ABS and includes an internal sweat-absorbing band and a strap-type suspension to help maintain a secure fit during operations. The design includes a chin strap and an adjustable suspension to accommodate different head sizes while remaining suitable for tasks that require regulated protective headwear.

Features and Benefits:


• EN397 certified for impact protection and limited electrical exposure
• ABS construction delivers Durable Shell performance and wear resistance
• Integral sweatband improves comfort during extended wear
• Strap suspension allows tool-free adjustment for a secure fit
• Included chin strap maintains position during movement

Applications


• Suitable for construction site overhead work
• Ideal for general industrial maintenance tasks
• Used for utility and infrastructure inspection duties
• Can be used on plant floors requiring head protection

How is the internal fit adjusted for different head sizes?


The suspension uses a strap adjustment system that can be tightened or loosened to change the internal clearance and fit.

What comfort features reduce sweat accumulation during long shifts?


An integral sweatband lines the interior contact area to absorb perspiration and reduce slippage.

Does the helmet provide any means to retain position during Active work?


A chin strap is supplied to secure the helmet and help prevent displacement during movement.

What material composes the helmet Shell and what does that imply for durability?


The outer Shell is MADE from ABS which offers impact resistance and general abrasion tolerance.

관련된 링크들