Skytec E-MAN White Safety Helmet Adjustable

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
181-2335
제조사 부품 번호:
22EMA1103100
제조업체:
Skytec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Skytec

Colour

White

Chin Strap Included

No

Adjustable

Yes

Ventilated

No

Integrated Eye Shield

Yes

Material

ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Number of Suspension Points

6

Peak Type

Short

Series

E-MAN

Standards/Approvals

CE

Product Type

Safety Helmet

제외

COO (Country of Origin):
DE
Innovative Unvented Safety Helmet with Crashbox Impact Absorption System

Crashbox - the patented, double walled impact absorption system located on the top of the helmet

Unvented

Slots (30mm) for hearing protection

6-point textile suspension harness

Ratchet - easy to adjust even with gloves on

Fleece sweatband

4-point self-releasing chin-strap mounts

E-visor rectractable full face shield, clear

Adjustable padded headband

Applications

E-MAN 4000 is intended to be used in workplaces where the hazard of an electric arc flash is up to 4kA.

관련된 링크들