3M G500 Yellow Hard Hat Ventilated Adjustable
- RS 제품 번호:
- 650-111
- 제조사 부품 번호:
- 7100029146
- 제조업체:
- 3M
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 650-111
- 제조사 부품 번호:
- 7100029146
- 제조업체:
- 3M
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Colour | Yellow | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | Polycarbonate | |
| Suspension Adjustment Type | Ratchet | |
| Number of Suspension Points | 4 | |
| Series | G500 | |
| Standards/Approvals | No | |
| Product Type | Hard Hat | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Colour Yellow | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material Polycarbonate | ||
Suspension Adjustment Type Ratchet | ||
Number of Suspension Points 4 | ||
Series G500 | ||
Standards/Approvals No | ||
Product Type Hard Hat | ||
제외
- COO (Country of Origin):
- PL
The 3M G500 series Headgear special features make it easy to combine the headgear with other 3M safety products, including visors, passive earmuffs or communication headsets. Hearing Protection with the robust headband design the G500 can be used both with and without earmuffs. The slot is 30 mm and fits the Peltor P3E-earmuff attachment.
Front cover has ventilation for increased comfort
Clear PC Faceshield with Anti fog & Hard Coat protection
Integrated eyewear to increase eye protection
관련된 링크들
- 3M G500 Yellow Hard Hat Ventilated Adjustable
- 3M G500 Orange Hard Hat Ventilated Adjustable
- Skytec Radius Yellow Hard Hat Ventilated Adjustable
- RS PRO Yellow Hard Hat Ventilated Adjustable
- Portwest PS62 Yellow Hard Hat Ventilated Adjustable
- Skytec Rockman Yellow Hard Hat Ventilated Adjustable
- Milwaukee Bolt 200 Yellow Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 100 Yellow Hard Hat Chin Strap Included Ventilated Adjustable