MSA Safety GVC5A Blue Hard Hat Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

₩101,140.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩101,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
637-096
제조사 부품 번호:
GVC5A-0000000-000
제조업체:
MSA Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MSA Safety

Colour

Blue

Chin Strap Included

Yes

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

Yes

Material

Polyamide, Sweat Wicking Polyurethane (Pu) Internal Grey Foam and Grey Polyamide (Pa) Finish In Contact with The Head. Machine or Hand Washing (Max. 50 Cycles), Low Density Polyethylene, ABS, Polypropylene, Polyethylene Terephthalate, Polycarbonate, Thermoplastic Polyurethane, Polyoxymethylene, Thermoplastic Rubber

Integral Sweatband

Yes

Suspension Adjustment Type

Fas-Trac Iii Ratchet

Number of Suspension Points

6

Rain Gutter

Yes

Standards/Approvals

EN170:2002, EN172:5-3.1, EN166:2001, CEI/TS 60079-32-1:2017, EN ISO 80079-36:2016, GOST (-40°C), EN397:2012, ELECTROSTATIC-INERIS certified

Series

GVC5A

Product Type

Hard Hat

제외

COO (Country of Origin):
FR
The MSA Safety Vented Safety Helmet with Integrated Over Spectacles combines modern, low-profile head protection with integrated eyewear in one sleek design. Featuring a 6-point Fas-Trac III ratchet suspension, it provides a secure and comfortable fit. The helmet includes fully retractable over spectacles with EN 166 optical class 1 protection, offering B-rated impact resistance and 2D intelligent adjustment for a customizable fit. Equipped with an innovative rubber seal, it provides comprehensive protection against top impact hazards to the head, UV rays, and particle hazards to the eyes, making it ideal for a wide range of industrial applications.

Balance and stability with the lower nape strap

Ratchet offers smooth rotation

Easy grip knob adjustable even with gloves on

Three levels of nape height adjustment giving superior nape fit

관련된 링크들