3M M300 Black Safety Helmet Chin Strap Included Adjustable

Subtotal (1 unit)*

₩1,002,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,002,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
635-102
제조사 부품 번호:
7100257937
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Colour

Black

Chin Strap Included

Yes

Adjustable

Yes

Integrated Eye Shield

Yes

Material

Polycarbonate Visor, Polyurethane Coated Polyamide Face seal

Standards/Approvals

AS/NZS 1716

Series

M300

Product Type

Safety Helmet

제외

COO (Country of Origin):
PL

3M M300 Series Safety Helmet, Black, Polycarbonate Visor Material - 7100257937


This safety helmet provides combined head, eye and lower-face protection for industrial environments. It integrates a clear polycarbonate visor with a face-seal system to reduce particulate ingress while remaining adjustable for individual fit. The product is supplied in black and includes a chin strap to secure stability during active tasks. It is suitable where AS/NZS 1716 protective equipment standards are required.

Features and Benefits:


• Polycarbonate visor offers robust impact resistance and clear vision
• Polyurethane-coated polyamide face seal reduces particulate penetration
• Adjustable suspension allows personalised fit for extended wear
• Chin strap ensures stable retention during movement or work
• Integrated eye shield supports simultaneous head and eye protection

Applications


• Suitable for tasks requiring eye and face protection simultaneously
• Ideal for environments enforcing AS/NZS 1716 respiratory measures
• Used with maintenance operations where stability is essential
• Can be used for site inspections needing clear visor protection

How does the face seal affect user comfort during prolonged use?


The face seal combines a flexible polyamide substrate with a polyurethane coating to maintain a conforming fit while offering a smooth contact surface that reduces pressure points over time.

Is the visor replaceable if damaged?


The visor is a separate polycarbonate component designed for replacement to restore impact resistance and optical clarity without replacing the complete head assembly.

How does the helmet remain secure during active work?


Stability is provided by an adjustable suspension system paired with an included chin strap to limit displacement under dynamic movements.

What visual performance can be expected from the eye shield?


The integrated polycarbonate shield delivers high optical clarity and consistent light transmission for accurate sighting and task performance.

관련된 링크들