Subtotal (1 unit)*
₩38,100.00
재고있음
- 추가로 2026년 11월 09일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩38,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 518-569
- 제조사 부품 번호:
- 94807
- 제조업체:
- ABUS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABUS | |
| Colour | Blue | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | No | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Series | ABUS | |
| Standards/Approvals | EN 397 + EN 50365 | |
| Product Type | Safety Helmet | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABUS | ||
Colour Blue | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated No | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Series ABUS | ||
Standards/Approvals EN 397 + EN 50365 | ||
Product Type Safety Helmet | ||
- COO (Country of Origin):
- CN
The ABUS Scator-E offers you reliable head protection and is perfectly tailored to requirements, for example, for work on low-voltage systems or in the construction industry. It protects you from direct voltage up to 1,500 volts (DC) and alternating voltage up to 1,000 volts (AC) - because the fully enclosed ABS shell prevents electrical currents from being passed on. This safety helmet is also suitable as a construction or industrial helmet for work in non-electrified hazardous areas. It is compliant to EN 397:2012 + A1:2012, EN 50365 and PPE category III.
Optimum force distribution
Reliable protection and Ergonomic fit
Washable and replaceable forehead padding
Multifunctional side plate with adapter click system
Practical GripZone
관련된 링크들
- ABUS ABUS Blue Safety Helmet Chin Strap Included Ventilated Adjustable
- ABUS ABUS Orange Safety Helmet Adjustable
- ABUS ABUS Yellow Safety Helmet Adjustable
- ABUS ABUS White Safety Helmet Adjustable
- ABUS ABUS Red Safety Helmet Adjustable
- ABUS ABUS Blue Helmet & Hard Hat Ventilated Adjustable
- ABUS ABUS Red Safety Helmet Ventilated Adjustable
- ABUS ABUS Orange Safety Helmet Ventilated Adjustable