EDC PROTECTION Aluminium Universal Lift Bar White E9100 Series
- RS 제품 번호:
- 606-640
- 제조사 부품 번호:
- E9100-000
- 제조업체:
- EDC PROTECTION
Subtotal (1 unit)*
₩53,600.00
제조사가 재고 비축중
- 2026년 11월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩53,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 606-640
- 제조사 부품 번호:
- E9100-000
- 제조업체:
- EDC PROTECTION
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EDC PROTECTION | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Universal Lift Bar | |
| Material | Aluminium | |
| Colour | White | |
| For Use With | E9100 Series | |
| Standards/Approvals | Directive 89/686/CEE, CE de Type N°C0844UHL/R2 DIN CERTCO, EN 166 | |
| 모두 선택 | ||
|---|---|---|
브랜드 EDC PROTECTION | ||
Product Type Hard Hat Accessory | ||
Accessory Type Universal Lift Bar | ||
Material Aluminium | ||
Colour White | ||
For Use With E9100 Series | ||
Standards/Approvals Directive 89/686/CEE, CE de Type N°C0844UHL/R2 DIN CERTCO, EN 166 | ||
- COO (Country of Origin):
- DE
The EDC PROTECTION Universal lift bar is made of anodized aluminum, offering resistance to corrosion and high temperatures with no plastic parts. It features a spring mechanism for helmet attachment, compatible with horizontally ducted construction helmets, and allows for the attachment of polycarbonate or mesh visors in lowered, semi-raised, and raised positions for effective face protection. It enables quick and easy visor attachment and removal and is designed to accommodate the use of earmuffs. The spring can also be used to attach a neck protector. Model E9100-002 is specifically suitable for the IRIS II helmet.
Complies with Directive 89/686/EEC
Certified under EC Type Certificate No. C0844UHL/R2
Issued by DIN CERTCO
Basic reference GFKHH003
CE marking indicates compliance with essential PPE requirements
관련된 링크들
- EDC PROTECTION Orange Leather Apron, 900 mm
- EDC PROTECTION E2251 Yellow, Water Resistant Welding Jacket, XL
- EDC PROTECTION E2251 Yellow, Water Resistant Welding Jacket, S
- EDC PROTECTION E2251 Yellow, Water Resistant Welding Jacket, M
- EDC PROTECTION E2251 Yellow, Water Resistant Welding Jacket, L
- EDC PROTECTION E2251 Yellow, Water Resistant Welding Jacket, 2XL
- EDC PROTECTION E2254 Orange, Fire Retardant, Water Resistant Welding Jacket, M
- EDC PROTECTION E2254 Orange, Fire Retardant, Water Resistant Welding Jacket, XL