Kingston Design-In Industrial M.2 (2230) Internal SSD
- RS 제품 번호:
- 271-1612
- 제조사 부품 번호:
- OM3PGP41024P-A0
- 제조업체:
- Kingston
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 271-1612
- 제조사 부품 번호:
- OM3PGP41024P-A0
- 제조업체:
- Kingston
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kingston | |
| Model Number | Design-In Industrial | |
| Form Factor | M.2 (2230) | |
| Internal/External | Internal | |
| Product Type | SSD | |
| Industrial Grade | Yes | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | No | |
| Sub Type | SSD | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kingston | ||
Model Number Design-In Industrial | ||
Form Factor M.2 (2230) | ||
Internal/External Internal | ||
Product Type SSD | ||
Industrial Grade Yes | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
NAND Type 3D TLC | ||
Standards/Approvals No | ||
Sub Type SSD | ||
- COO (Country of Origin):
- TW
The Kingston NVMe drive that is industrial design SSDs with low entry point capacities and different form factor. That has controlled BOM and firmware and it gives dedicated engineering support, it has PCIe Gen4x4 interface.
Capacity 1024 GB
Limited three-year warranty and free technical support
PCN support
M.2 2230 form factor
관련된 링크들
- Kingston Design-In Industrial M.2 (2230) 128 GB Internal SSD
- Kingston Design-In Industrial M.2 (2230) 256 GB Internal SSD
- Kingston Design-In Industrial M.2 (2230) 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 128 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 256 GB Internal SSD
- Kingston Design-In Industrial M.2 (2242) 128 GB Internal SSD