InnoDisk 3IE7 2.5 in 640 GB Internal SSD

공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
RS 제품 번호:
267-7886
제조사 부품 번호:
DHS25-F4GDK1KCCQL
제조업체:
InnoDisk
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

InnoDisk

Sub Type

SSD

Model Number

3IE7

Memory Size

640GB

Product Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial Grade

Yes

NAND Type

3D TLC (SLC mode)

Interface Type

SATA III

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-55°C

Width

69.85mm

Standards/Approvals

No

Height

7mm

Length

100.1mm

COO (Country of Origin):
TW
The InnoDisk 2.5 inch SATA SSD 3IE7 products provide high capacity flash memory solid state drive that electrically complies with serial ATA standard. It supports SATA III standard with high performance, achieves excellent performance up to 4CH standard by cost effective controller with 4CH. With Innodisk L ³ FW architecture, combining our signature 4K mapping algorithm L ² FW architecture with powerful LDPC technology, 3IE7 series has outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening.

10 % to 95% relative humidity

Error detection and correction

IData guard, the power loss management mechanism

관련된 링크들