InnoDisk 3IE7 2.5 in 40 GB Internal SSD
- RS 제품 번호:
- 267-7877
- 제조사 부품 번호:
- DHS25-40GDK1KCCDL
- 제조업체:
- InnoDisk
공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 267-7877
- 제조사 부품 번호:
- DHS25-40GDK1KCCDL
- 제조업체:
- InnoDisk
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | InnoDisk | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 40GB | |
| Model Number | 3IE7 | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC (SLC mode) | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -55°C | |
| Length | 100.1mm | |
| Standards/Approvals | No | |
| Width | 69.85mm | |
| Height | 7mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 InnoDisk | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 40GB | ||
Model Number 3IE7 | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D TLC (SLC mode) | ||
Interface Type SATA III | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -55°C | ||
Length 100.1mm | ||
Standards/Approvals No | ||
Width 69.85mm | ||
Height 7mm | ||
- COO (Country of Origin):
- TW
The InnoDisk 2.5 inch SATA SSD 3IE7 products provide high capacity flash memory solid state drive that electrically complies with serial ATA standard. It supports SATA III standard with high performance, achieves excellent performance up to 4CH standard by cost effective controller with 4CH. With Innodisk L ³ FW architecture, combining our signature 4K mapping algorithm L ² FW architecture with powerful LDPC technology, 3IE7 series has outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening.
10 % to 95% relative humidity
Error detection and correction
IData guard, the power loss management mechanism
관련된 링크들
- InnoDisk 3IE7 2.5 in 40 GB Internal SSD
- InnoDisk 3IE7 2.5 in 80 GB Internal SSD
- InnoDisk 3IE7 2.5 in 320 GB Internal SSD
- InnoDisk 3IE7 2.5 in 640 GB Internal SSD
- InnoDisk 3IE7 mSATA 40 GB Internal SSD
- InnoDisk 3IE7 M.2 (2242) 40 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 40 GB Internal SSD
- InnoDisk 3IE7 mSATA 20 GB Internal SSD