InnoDisk 3IE7 M.2 (2280) 160 GB Internal SSD

Subtotal (1 unit)*

₩435,980.00

Add to Basket
수량 선택 또는 입력
공급 부족
  • 1 개 단위 배송 준비 완료
당사의 현재 재고는 제한중이며, 제조사측에서는 공급 부족을 예상하고 있습니다.
수량
한팩당
1 +₩435,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-7861
제조사 부품 번호:
DHM28-A60DK1KWAQL
제조업체:
InnoDisk
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

InnoDisk

Product Type

SSD

Model Number

3IE7

Memory Size

160GB

Sub Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial Grade

Yes

NAND Type

3D TLC (SLC mode)

Interface Type

SATA III

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

95°C

Standards/Approvals

No

Height

3.5mm

Length

80mm

Width

22mm

COO (Country of Origin):
TW
The InnoDisk M.2 (S80) 3IE7 is characterized by L3 architecture with the latest SATA III NAND controller. L2 architecture is a 4K mapping algorithm that reduces WAF and features a real time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability. Innodisk M.2 (S80) 3IE7 is designed for industrial field, and supports several standard features, including TRIM, NCQ, and S.M.A.R.T. In addition, Innodisk’s exclusive industrial oriented firmware provides a flexible customization service, making it perfect for a variety of industrial applications.

6.0 Gbps burst transfer rate

Fully compliant with RoHS directive

Not a magnetic rotating design

관련된 링크들