Transcend MTS970A M.2 (2280) 256 GB Internal SSD

Subtotal (1 unit)*

₩944,880.00

Add to Basket
수량 선택 또는 입력
공급 부족
  • 2 개 단위 배송 준비 완료
당사의 현재 재고는 제한중이며, 제조사측에서는 공급 부족을 예상하고 있습니다.
수량
한팩당
1 +₩944,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-9722
제조사 부품 번호:
TS256GMTS970A
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Product Type

SSD

Sub Type

SSD

Model Number

MTS970A

Memory Size

256GB

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial Grade

Yes

NAND Type

3D TLC

Interface Type

SATA III

Encryption Level

AES

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

80mm

Width

22mm

Standards/Approvals

No

Height

3.58mm

제외

Transcend Solid State Drive, 256GB Capacity, SATA III Interface - TS256GMTS970A


This solid state drive is a robust internal solution that utilises the M.2 2280 form factor, measuring 80mm x 22mm x 3.58mm, and has a capacity of 256 GB. Designed for high performance and reliability, it features a SATA III interface, making it an excellent choice for both general computing and industrial applications.

Features & Benefits


• AES hardware encryption enhances data security for sensitive information

• 3D NAND technology optimises storage efficiency and performance

• Supports high-speed read/write speeds up to 560 MB/s and 475 MB/s

• Built-in DRAM cache boosts random read/write performance and longevity

• Temperature resistance of -40 to +85°C ensures durability in extreme conditions

• Anti-sulphur technology protects against environmental corrosion

Applications


• Utilised in automation systems for enhanced data processing

• Ideal for use in industrial computers requiring high-temperature operation

• Supports internal storage upgrades for laptops in compact settings

• Applied in electronic devices demanding fast data access and reliability

• Suitable for systems requiring compliance with industrial standards

How does the built-in DRAM cache improve drive performance?


The embedded DRAM cache facilitates faster access to frequently used data, resulting in improved read/write speeds and overall system responsiveness, especially under heavy workloads.

What environmental conditions can this solid state drive withstand?


It can operate reliably in environments ranging from -40°C to +85°C, making it suitable for various industrial applications where temperature fluctuations are common.

What kind of data protection features are included?


The drive employs AES 256-bit encryption to safeguard data, along with sector-specific permissions that restrict access to authorised users only, thereby enhancing overall security.

How does this product maintain performance in high-temperature settings?


Advanced thermal management features, including dynamic thermal throttling, help maintain optimal operating conditions, preventing overheating during intensive tasks.

What are the benefits of using 3D NAND technology in this SSD?


3D NAND architecture allows for greater data density and improved performance, offering higher reliability and endurance for demanding applications, with efficient power consumption.

관련된 링크들