Transcend MTE672A M.2 (2280) 256 GB Internal SSD

Subtotal (1 unit)*

₩741,720.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩741,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-9714
제조사 부품 번호:
TS256GMTE672A
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Model Number

MTE672A

Product Type

SSD

Sub Type

SSD

Memory Size

256GB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2 (2280)

NAND Type

3D NAND

Encryption Level

AES

Interface Type

PCIe Gen 3.0 x4 NVMe

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE, BSMI, FCC, UKCA

Height

2.23mm

Length

80mm

Width

22mm

제외

Transcend SSD, 256GB Capacity, M.2 (2280) Form Factor - TS256GMTE672A


This is an internal NVMe solid-state drive designed for industrial use, offering non-volatile storage for control systems and embedded equipment. It connects via a PCIe Gen3 x4 Interface in an M.2 2280 form and incorporates encryption to protect stored data while operating across a wide temperature range suited to demanding environments.

Features and Benefits:


• AES encryption provides on-drive data protection for secured deployments
• PCIe Gen3 x4 Interface delivers high-throughput, low-latency transfers
• 3D NAND construction enhances endurance for continuous read/write tasks
• Industrial-grade design maintains operation from -40 to 85 °C

Applications


• Suitable for automation controllers requiring Compact NVMe storage
• Ideal for industrial PCs used in transportation and manufacturing
• Used with embedded electronics in instrumentation and monitoring
• Can be used for firmware storage in electrical control cabinets

What physical profile should I consider for board integration?


The module adopts an M.2 2280 footprint with a thickness of 2.23mm, enabling low-profile installation on standard M.2 sockets.

What flash technology underpins endurance and data retention?


The drive uses 3D NAND memory, which increases cell stacking for improved write/erase cycles and density compared with Planar NAND.

How is Interface compatibility ensured with host systems?


The device presents a PCIe Gen3 x4 NVMe interface, requiring an M.2 slot that supports NVMe over PCIe lanes for optimal performance.

관련된 링크들