Transcend MTE470A M.2 (2242) 256 GB Internal SSD

Subtotal (1 unit)*

₩1,044,340.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,044,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-9712
제조사 부품 번호:
TS256GMTE470A
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Memory Size

256GB

Sub Type

SSD

Product Type

SSD

Model Number

MTE470A

Internal/External

Internal

Form Factor

M.2 (2242)

Industrial Grade

Yes

NAND Type

3D TLC

Encryption Level

AES

Interface Type

PCIe Gen 3.0 x4 NVMe

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

42mm

Height

2.23mm

Standards/Approvals

No

Width

22mm

제외

Transcend Solid State Drive, 256GB Capacity, NVMe PCIe Gen 3 x 4 Interface - TS256GMTE470A


This solid state drive offers high-performance storage solutions in a compact M.2 2242 form factor. The Transcend MTE470A features a storage capacity of 256GB, making it an ideal choice for various industrial applications. With dimensions of 42mm x 22mm x 2.23mm and a lightweight construction of 5g, it is perfect for mobile computing.

Features & Benefits


• Employs NVMe PCIe Gen 3 x4 interface for rapid data transfer

• Utilises 3D NAND technology for enhanced durability and speed

• Features AES 256-bit encryption for optimum data protection

• Operates effectively in high-temperature environments from -20°C to 75°C

• Designed with anti-sulphur technology to withstand harsh conditions

• Provides full drive encryption complying with TCG Opal standards

Applications


• Used for high-performance computing in automated systems

• Ideal for embedded systems in electronics and mechanical engineering

• Suitable for storage in specialised industrial devices

• Utilised in laptops requiring lightweight and efficient SSD solutions

What operating temperature range can this drive handle?


It can operate efficiently in extended temperatures ranging from -20°C to 75°C, making it suitable for a variety of environments.

How does this drive ensure data integrity during power outages?


The drive incorporates a Power Shield feature that protects data transfer integrity and reduces the risk of data corruption during unexpected power failures.

What benefits does the use of 3D NAND technology provide?


3D NAND technology enhances storage capacity and reliability while improving overall performance in demanding applications, making it particularly effective for industrial use.

Can this drive support high workloads?


Yes, it has a rated endurance of up to 406 TBW, allowing it to handle intensive data usage over time.

What ensures the drive's durability in industrial applications?


It is built using a robust design featuring Corner Bond technology, an anti-sulphur resistor, and rigorous in-house testing to meet industrial needs.

관련된 링크들