Transcend MTE370T M.2 (2230) 256 GB Internal SSD

Subtotal (1 unit)*

₩1,044,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 17 개 단위 배송
  • 추가로 2026년 11월 16일 부터 39 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,044,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-9711
제조사 부품 번호:
TS256GMTE370T
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Product Type

SSD

Model Number

MTE370T

Sub Type

SSD

Memory Size

256GB

Internal/External

Internal

Form Factor

M.2 (2230)

Industrial Grade

Yes

NAND Type

3D NAND

Encryption Level

AES

Interface Type

PCIe Gen 3.0 x4 NVMe

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

Length

30mm

Standards/Approvals

PCI Express specification 3.1, RoHS 2.0, NVM Express specification 1.3

Width

22mm

Height

2.38mm

제외

Transcend SSD, 256GB Capacity, M.2 (2230) Form Factor - TS256GMTE370T


This SSD is a Compact internal storage device designed for embedded and industrial systems, delivering non-volatile flash storage via a PCIe Gen3 x4 NVMe interface. It is intended for environments requiring a low-profile form factor and robust operating temperature range, providing secure data handling through hardware encryption and utilising 3D NAND memory for solid-state reliability.

Features and Benefits:


• PCIe Gen3 x4 NVMe Interface for high-throughput data transfer
• AES hardware encryption for protected on-device data storage
• 256GB capacity to support firmware and usage storage needs
• Compliant with NVM Express 1.3 for efficient command handling
• Industrial-grade construction for extended operational use

Applications


• Suitable for embedded controllers in automation equipment
• Ideal for Compact electronics where board space is limited
• Used with industrial computing modules in control cabinets
• Can be used for data logging in harsh temperature environments

What physical profile makes it suited to space-constrained designs?


The module conforms to the M.2 2230 footprint and has a low overall height, enabling installation on Compact boards and within tight enclosures.

How does temperature resilience affect deployment options?


It operates across a wide temperature range, allowing placement in heat-exposed assemblies and equipment that encounter elevated ambient conditions.

What NAND technology underpins endurance and density?


The device uses 3D NAND flash, offering a balance of storage density and wear characteristics suitable for sustained industrial use.

관련된 링크들