Seagate 2BIG RAID 16 TB External Desktop Hard Drive

공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
RS 제품 번호:
256-6071
Distrelec 제품 번호:
302-03-465
제조사 부품 번호:
STHJ16000800
제조업체:
Seagate
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Seagate

Memory Size

16TB

Sub Type

HDD

Product Type

Desktop Hard Drive

Model Number

2BIG RAID

Internal/External

External

Interface Type

USB 3.2

Width

4.646in

Standards/Approvals

RoHS

Height

3.673in

Length

217mm

COO (Country of Origin):
CN
The Seagate 2 Big raid is ideal for creative professionals who need reliable photo backup and seamless video editing, 2big raid delivers up to 40 TB of trusted desktop storage. Easy to configure hardware RAID 0/1 enables versatile speed, capacity, and data redundancy, while LaCie raid manager sends alerts about drive and system health. Iron wolf pro drives support fast, smooth workflows with 7,200 RPM performance and long term reliability. Hot swappable drives are easy to replace when needed, even while 2big raid is running. And if a natural disaster or accident strikes, rest easy with 5 year rescue data recovery services.

Fast performance speeds of up to 550 MB/s enable fast large file transfers and seamless 4K video editing

Loads of capacity offering up to 40 TB of storage for largescale projects and long term archiving

Works with USB-C host USB4, USB 3.0, thunderbolt™ 4,

관련된 링크들