Crucial P3 M.2 (2280) 1 TB Internal SSD

단종됨
RS 제품 번호:
254-6596
제조사 부품 번호:
CT1000P3SSD8
제조업체:
Crucial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Crucial

Hard Drive Type

SSD

Model

P3

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

No

Capacity

1 TB

Interface

NVMe PCIe Gen 3 x 4

Nand Type

3D TLC

The Crucial P3 1000GB SSD delivers load times and data transfers that are 6x faster than SATA drives and 22x faster than HDDs.

Impressive read/ write speeds up to 3500/3000MB/s
Solid Gen3 performance
Micron Advanced 3D NAND
NVMe PCIe 3.0 M.2 (2280)
Performs up to 45% better than the previous generation
Dynamic write acceleration

관련된 링크들