Transcend MTS602M M.2 32 GB Internal SSD

Subtotal (1 unit)*

₩470,600.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩470,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-0061
제조사 부품 번호:
TS32GMTS602M
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Product Type

SSD

Memory Size

32GB

Sub Type

SSD

Model Number

MTS602M

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

MLC

Interface Type

SATA III

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, CE

Height

3.58mm

Width

22mm

Length

60mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 32GB Capacity, SATA III Interface - TS32GMTS602M


This solid state drive provides a robust storage solution ideal for modern electronic applications. Measuring 60mm x 22mm x 3.58mm, it is designed as an internal M.2 SSD, making it particularly suitable for ultrabooks, thin laptops, and tablets. The drive incorporates the SATA III interface for enhanced performance, ensuring efficient data handling in a compact form factor.

Features & Benefits


• Utilises SATA III 6GB/s for high-speed data transfer

• Wide operating temperature range ensures reliable performance

• Compact M.2 design perfect for space-sensitive devices

• Built with MLC NAND technology for enhanced durability

• Integrated DRAM cache improves read/write speeds

• Advanced wear-levelling prolongs SSD lifespan

Applications


• Ideal for use in industrial automation systems

• Suitable for lightweight mobile computing devices

• Employed in embedded systems requiring reliable storage

• Used in devices operating under extreme environmental conditions

What advantages does the temperature range offer during operation?


The ability to function within a wide temperature range of -40°C to 85°C ensures that it can reliably perform in both extremely cold and hot conditions, making it suitable for industrial applications where environmental extremes are common.

How does the storage technology affect data reliability?


The incorporation of MLC NAND technology improves the drive's durability and data integrity, allowing it to endure frequent read/write cycles while maintaining optimal performance levels.

What performance can be expected under normal operating conditions?


Users can anticipate sequential read speeds of up to 530 MB/s and write speeds reaching 450 MB/s, making it suitable for both everyday tasks and more intensive multimedia applications.

관련된 링크들