Transcend MTS552T2 M.2 512 GB Internal SSD

Subtotal (1 unit)*

₩1,413,380.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,413,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-5553
제조사 부품 번호:
TS512GMTS552T2
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Sub Type

SSD

Memory Size

512GB

Product Type

SSD

Model Number

MTS552T2

Internal/External

Internal

Industrial Grade

No

Form Factor

M.2

NAND Type

TLC

Encryption Level

AES

Interface Type

SATA III

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

Width

22mm

Standards/Approvals

RoHS 2.0 standards

Height

3.58mm

Length

42mm

COO (Country of Origin):
TW

Transcend SSD, 512GB Memory Size, M.2 Form Factor - TS512GMTS552T2


This SSD is an internal storage drive designed to provide solid-state storage for Compact systems and devices. It connects via a SATA III Interface and uses triple-level cell NAND to store data, supplying 512GB of capacity in a Compact M.2 form suitable for small-profile installations. The drive operates across a wide temperature range and conforms to RoHS 2.0 environmental standards.

Features and Benefits:


• 512GB capacity provides substantial onboard storage for applications
• SATA III Interface delivers high-throughput serial storage connectivity
• TLC NAND offers dense data storage with cost-effective capacity
• AES encryption support secures stored data at drive level
• RoHS 2.0 compliance reduces hazardous substance content
• Wide operating range supports -20°C to 75°C environmental operation

Applications


• Suitable for slim laptops requiring M.2 2242 internal SSD 512GB form
• Ideal for upgrading small-form-factor systems with M.2 42mm SATA TLC upgrade drive
• Used with embedded devices needing low-profile 3.58mm M.2 SSD 512GB clearance
• Can be used for storage replacement in systems specifying 512GB internal SSD RoHS compliant

What physical form factor does it use?


It is supplied in an M.2 2242 form factor measuring 42mm in length.

What type of flash memory is employed and why does it matter?


The drive uses TLC NAND, which increases storage density and offers a balance between capacity and cost.

How does the product manage data protection at rest?


It includes AES-level encryption functionality to protect stored data on the device.

What thermal environment can the drive tolerate during operation?


The unit is rated to operate across a minimum temperature of -20°C and a maximum of 75°C.

관련된 링크들