Transcend MTS952T-I M.2 256 GB Internal SSD
- RS 제품 번호:
- 240-5498
- 제조사 부품 번호:
- TS256GMTS952T-I
- 제조업체:
- Transcend
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 240-5498
- 제조사 부품 번호:
- TS256GMTS952T-I
- 제조업체:
- Transcend
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Transcend | |
| Sub Type | 2280-D2-B-M (Double-Sided) | |
| Memory Size | 256GB | |
| Model Number | MTS952T-I | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.58mm | |
| Width | 22mm | |
| Length | 80mm | |
| Standards/Approvals | BSMI, CE, FCC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Transcend | ||
Sub Type 2280-D2-B-M (Double-Sided) | ||
Memory Size 256GB | ||
Model Number MTS952T-I | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.58mm | ||
Width 22mm | ||
Length 80mm | ||
Standards/Approvals BSMI, CE, FCC | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 256GB Capacity, SATA III 6 Gb/S Interface - TS256GMTS952T-I
This solid state drive offers advanced storage solutions with a compact M.2 form factor, measuring 80mm x 22mm x 3.58mm and weighing just 9g. Designed for internal use, it employs cutting-edge 3D NAND technology for enhanced performance and reliability, making it suitable for demanding applications.
Features & Benefits
• Utilises SATA III 6 GB/s for rapid data transfer speeds
• Advanced 3D NAND architecture enhances storage density
• DRAM cache ensures speedy access to frequently used data
• Rated for -40 to +85°C for high-temperature applications
• Endurance of 3K Programme/Erase cycles supports intensive use
• Supports useful features like Advanced Garbage Collection and TRIM command
Applications
• Used for data-intensive in automation systems
• Suitable for electronics that demand reliable internal storage
• Ideal for mechanical and electrical equipment requiring compact SSDs
• Applicable in environments where operational reliability is critical
What capabilities should I expect regarding storage density with this SSD?
The utilisation of 3D NAND technology allows the stacking of 96 layers of flash chips, significantly enhancing storage efficiency compared to previous 64-layer versions.
How does this drive ensure performance in extreme temperatures?
Its design allows operation in a wide temperature range from -40°C to 85°C, ensuring sustained functionality in challenging environments typical in industrial settings.
What is the advantage of having a DRAM cache in this storage solution?
The embedded DRAM cache accelerates data retrieval processes, ensuring quick access to frequently used information and improving overall system responsiveness.
What specific measures are integrated to maintain data integrity?
Features like Advanced Global Wear-Levelling and built-in LDPC ECC error correction functionality help maintain data integrity by managing how data is written and stored over time.
How does the drive's endurance rating impact long-term performance?
With a rating of 3K Programme/Erase cycles, it is tailored for applications that require consistent performance over extended periods, making it suitable for industrial usage.
관련된 링크들
- Transcend MTS952T2 M.2 256 GB Internal SSD
- Transcend MTS952A M.2 256 GB Internal SSD
- Transcend MTS952P M.2 256 GB Internal SSD
- Transcend MTS952T-I M.2 128 GB Internal SSD
- Transcend MTS952T-I M.2 512 GB Internal SSD
- Transcend MTS952T-I M.2 64 GB Internal SSD
- Transcend MTS952T2 M.2 512 GB Internal SSD
- Transcend MTS952T2 M.2 64 GB Internal SSD