Samsung MZ-77E250B/EU 2.5 in 250 GB Internal

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
235-5216
Distrelec 제품 번호:
302-34-121
제조사 부품 번호:
MZ-77E250B/EU
제조업체:
Samsung
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Samsung

Memory Size

250GB

Sub Type

SSD

Model Number

MZ-77E250B/EU

Internal/External

Internal

Form Factor

2.5 in

Industrial Grade

Yes

NAND Type

V-NAND

Encryption Level

AES-256

Interface Type

SATA III

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

69.85mm

Length

6.8mm

Standards/Approvals

No

Width

100mm

The Samsung SSD safely stores data and files safely. Due to its capacity of 250 GB it have sufficient space for everything. Designed for gamers and professionals to handle heavy workloads of high-end PCs, workstations and NAS. It has sequential read/write speeds up to 560/530 MB/s respectively and comes with SATA 6GB/s, compatible with SATA 3GB/s and SATA 1.5GB/s interfaces.

Sequential read/write speeds up to 560/530 MB/s respectively

Performance varies based on system hardware configuration

Designed for gamers and professionals to handle heavy workloads of high-end PCs, workstations and NAS

Form factor is 6.35cm

Available capacity is up to 4TB

Interface used is SATA 6GB/s, compatible with SATA 3GB/s and SATA 1.5GB/s interfaces

관련된 링크들