RS Better World
Crucial BX500 2.5 in 240 GB Internal SSD
- RS 제품 번호:
- 187-4656
- 제조사 부품 번호:
- CT240BX500SSD1
- 제조업체:
- Crucial
공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 187-4656
- 제조사 부품 번호:
- CT240BX500SSD1
- 제조업체:
- Crucial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Crucial | |
| Product Type | SSD | |
| Memory Size | 240GB | |
| Sub Type | SSD | |
| Model Number | BX500 | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | No | |
| NAND Type | SLC | |
| Encryption Level | AES-256 | |
| Interface Type | SATA | |
| Self-Destruct | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Height | 7mm | |
| Better World Product | Yes | |
| Better World Verification | EPEAT | |
| 모두 선택 | ||
|---|---|---|
브랜드 Crucial | ||
Product Type SSD | ||
Memory Size 240GB | ||
Sub Type SSD | ||
Model Number BX500 | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade No | ||
NAND Type SLC | ||
Encryption Level AES-256 | ||
Interface Type SATA | ||
Self-Destruct No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Height 7mm | ||
Better World Product Yes | ||
Better World Verification EPEAT | ||
- COO (Country of Origin):
- SG
The easiest way to get all the speed of a new computer without the price. Ever wonder why your phone responds faster than your computer? Its because your phone runs on flash memory. Add flash to your laptop or desktop computer with the Crucial BX500 SSD, the easiest way to get all the speed of a new computer without the price. Accelerate everything.
Boot up faster. Load files quicker. Improve overall system responsiveness.
300% faster than a typical hard drive1
Improves battery life because its 45x more energy efficient than a typical hard drive2
Micron® 3D NAND – advancing the worlds memory and storage technology for 40 years
관련된 링크들
- Crucial BX500 2.5 in 500 GB Internal SSD
- Crucial BX500 2.5 in 2 TB Internal SSD
- Crucial BX500 2.5 in 1 TB Internal SSD
- Crucial MX500 2.5 in 500 GB Internal SSD
- Crucial P3 M.2 (2280) 500 GB Internal SSD
- Crucial P3 Plus M.2 (2280) 500 GB Internal SSD
- Crucial X6 Portable 500 GB External SSD
- Crucial MX500 2.5 in 2 TB Internal SSD Drive