Western Digital 1 TB Internal Hard Drive
- RS 제품 번호:
- 182-8722
- 제조사 부품 번호:
- WD10SPZX
- 제조업체:
- Western Digital
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 182-8722
- 제조사 부품 번호:
- WD10SPZX
- 제조업체:
- Western Digital
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Western Digital | |
| Hard Drive Type | HDD | |
| Internal/External | Internal | |
| Capacity | 1 TB | |
| Interface | SATA 6 Gbit/s | |
| 모두 선택 | ||
|---|---|---|
브랜드 Western Digital | ||
Hard Drive Type HDD | ||
Internal/External Internal | ||
Capacity 1 TB | ||
Interface SATA 6 Gbit/s | ||
Western Digital Internal Hard Drive
The Western Digital WD blue mobile hard drive is the latest storage solution for solid performance and reliability while providing you with all the space you need. It has a capacity of 1TB and has a data transfer rate interface speed of 6Gb/s.
Features and Benefits
• 2-year limited warranty
• NoTouchTM ramp load technology
• Operating temperature ranges between 0°C and 60°C
• Rotational speed of 5400rpm
• NoTouchTM ramp load technology
• Operating temperature ranges between 0°C and 60°C
• Rotational speed of 5400rpm
Applications
• Gaming
• Photo and video editing
• Power PCs
• Photo and video editing
• Power PCs
Certifications
• AF certified
• CE certified
• FC certified
• WD certified
• CE certified
• FC certified
• WD certified
관련된 링크들
- Western Digital WD101EFBX 3.5 in 10 TB External Hard Disk Drive
- Western Digital WD221KRYZ SATA 22 TB External Hard Disk Drive
- Western Digital WD40EFPX 3.5 in 4 TB External Hard Disk Drive
- Western Digital WD120EFBX 3.5 in 12 TB External Hard Disk Drive
- Western Digital WD161KFGX 3.5 in 16 TB External Hard Disk Drive
- Western Digital WDBBGB 4 TB External Portable Hard Drive
- Western Digital WDBBGB0160HBK-EESN 16 TB External External Hard Drive
- Seagate IRONWOLF 10 TB Internal Hard Disk Drive