Transcend MSM360 mSATA 128 GB Internal SSD

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
173-9540
제조사 부품 번호:
TS128GMSM360
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Memory Size

128GB

Sub Type

SSD

Product Type

SSD

Model Number

MSM360

Internal/External

Internal

Industrial Grade

Yes

Form Factor

mSATA

NAND Type

MLC

Interface Type

SATA III

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Standards/Approvals

CE, EAC, FCC

Length

29.85mm

Width

26.8mm

Height

3.85mm

COO (Country of Origin):
TW
Transcend’s mSATA MSM360 mini SSD delivers the full performance benefits of SSD technology while measuring just 26.8 x 29.85 x 3.85mm. Combining ultra-compact dimensions with a high-bandwidth SATA III 6Gb/s interface, the mSATA MSM360 mini SSD is ideal for use in small form factor devices such as ultrabooks, industrial PCs, tablets, ultra-light notebooks, vehicle PCs, road surveillance recording devices, and other embedded storage applications.

Built-in 66 bits per 1KByte ECC (Error Correction Code) functionality ensures highly reliable data transfer

Global wear-leveling algorithm eliminates excessive write operation and extends product life

Supports S.M.A.R.T (Self-defined)

Supports Security Command

Fully compatible with devices and OS that support the SATA 6Gb/s standard

Supports Transcend SSD Scope Pro

MLC NAND Flash

관련된 링크들