Apricorn Aegis Bio 3 Portable 2 TB External Portable Hard Drive

공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
146-5562
제조사 부품 번호:
A25-3PL256-2000
제조업체:
Apricorn
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Apricorn

Model Number

Aegis Bio 3

Memory Size

2TB

Product Type

Portable Hard Drive

Sub Type

HDD

Internal/External

External

Form Factor

Portable

Industrial Grade

Yes

NAND Type

MLC

Self-Destruct

Yes

Encryption Level

AES-256

Interface Type

USB 3.0

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Width

19mm

Standards/Approvals

No

Height

120mm

Length

84.5mm

COO (Country of Origin):
US
Portable Security for your Data at the Speed of USB 3.0 Secure your data quickly with on-the-fly 256-Bit AES XTS hardware encryption, software-free design, PIN authentication using onboard keypad, and high-speed USB 3.0 connection.

Onboard keypad with Wear-Resistant Buttons

Hardware-based 256-bit AES-XTS

Military-grade PUB 197 Validated Encryption

Super Speed USB 3.0 Interface,

Backwards compatible with USB 2.0 and 1.1 ports

Variable Timing Circuit Technology

Software-Free Design,

No Admin Rights or Software Updates

Interior Electronics Protected by

Hardened Epoxy Coating

Bus-Powered from Standard USB Port

Integrated USB 3.0 Cable

Shock and Vibration Resistant

3-Year Warranty

관련된 링크들