NewLink 2.5 in SATA Hard Drive Enclosure USB C, USB C

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
280-0554
제조사 부품 번호:
NLUSBC-25HDE
제조업체:
NewLink
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

NewLink

Drive Size

2.5 in

Drive Interface

SATA

Product Type

Hard Drive Enclosure

Port Type

USB C, USB C

Body Material

ABS, Aluminium

Data Transfer Rate

6 Gbps

Height

14 mm

Length

128 mm

Standards/Approvals

RoHS

Width

77 mm

COO (Country of Origin):
CN
The NewLink USB C to 2.5 inch HDD enclosure allows to connect a 2.5 Inch SATA HDD to computer via the USB C port. The enclosure is compact making it very portable. While it connects via USB C the enclosure only supports SATA III 6 Gbps due to SATA restrictions. Easy to open, just press down on the indicator and pull back to remove the cover.

Supports 2.5 inch SATA HDD

Supports up to 6Gbps

Tool free

관련된 링크들