StarTech.com 0.86in M.2 NVMe Hard Drive Enclosure, USB C
- RS 제품 번호:
- 630-287
- 제조사 부품 번호:
- 2M2DC-NVME-ENCLOSURE
- 제조업체:
- StarTech.com
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 630-287
- 제조사 부품 번호:
- 2M2DC-NVME-ENCLOSURE
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Drive Size | 0.86in | |
| Drive Interface | M.2 NVMe | |
| Port Types | USB C | |
| Dimensions | 11.5 x 7 x 1.7cm | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Drive Size 0.86in | ||
Drive Interface M.2 NVMe | ||
Port Types USB C | ||
Dimensions 11.5 x 7 x 1.7cm | ||
- COO (Country of Origin):
- TW
The StarTech.com Dual-Bay M.2 NVMe Enclosure and Standalone Duplicator is a 1:1 NVMe cloner and SSD enclosure, designed for high-speed data transfers. With USB-C 10Gbps connectivity, it offers fast cloning and reliable data storage for M.2 NVMe SSDs. Ideal for professionals, this device enables seamless duplication and backup, while also serving as an efficient enclosure for secure SSD storage. Perfect for users who need both cloning and high-speed data access.
TAA compliant
Dual M.2 NVMe reader and offline cloner
Dual M.2 NVMe reader and offline cloner
관련된 링크들
- StarTech.com 0.86 in M.2 Nvme Hard Drive Enclosure USB 3.1
- StarTech.com 22 mm M.2 Nvme SSD 3 x USB-C Thunderbolt
- StarTech.com 22 mm M.2 Nvme Hard Drive Enclosure
- StarTech.com 21.84 mm M.2 SATA Hard Drive Enclosure USB C
- StarTech.com 80 mm - M.2 PCIe M.2 Nvme Hard Drive Enclosure 3 x USB-C Thunderbolt
- StarTech.com USB 77 x 77 x 44 mm Hard Drive Docking Station 22 mm - M.2 NVMe
- D-Link M.2 M.2 Nvme Hard Drive Enclosure USB
- StarTech.com M.2 SATA Hard Drive Enclosure USB 3.0