StarTech.com SATA 5.9 x 2.7 x 0.6 in PCIe x4, SATA
- RS 제품 번호:
- 236-8277
- Distrelec 제품 번호:
- 302-52-407
- 제조사 부품 번호:
- 8P6G-PCIE-SATA-CARD
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩283,960.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩283,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-8277
- Distrelec 제품 번호:
- 302-52-407
- 제조사 부품 번호:
- 8P6G-PCIE-SATA-CARD
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Interface Type | PCIe x4, SATA | |
| Product Type | Hard Drive Mounting Kit | |
| Supported Form Factor | SATA | |
| Dimensions | 5.9 x 2.7 x 0.6 in | |
| Supported Number of Drives | 8 | |
| Standards/Approvals | Serial ATA 3.0 specification-SATA I/II/III (1.5/3/6Gbps), PCI Express Base Specification Revision 2.0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Interface Type PCIe x4, SATA | ||
Product Type Hard Drive Mounting Kit | ||
Supported Form Factor SATA | ||
Dimensions 5.9 x 2.7 x 0.6 in | ||
Supported Number of Drives 8 | ||
Standards/Approvals Serial ATA 3.0 specification-SATA I/II/III (1.5/3/6Gbps), PCI Express Base Specification Revision 2.0 | ||
- COO (Country of Origin):
- MY
StarTech.com Serial Board, 8 Ports, 6Gbps Data Transfer Rate - 8P6G-PCIE-SATA-CARD
Upgrade your computer's data storage with this 8-port SATA serial board from StarTech.com. It's an ideal solution when you need to increase the capacity of your PC by connecting additional hard drives and solid state drives. With a combined total throughput of 20GBps, this unit supports high-speed transfers.
Wide compatibilityWorks with motherboards that support bifurcation, as well as those that don't. Supported OS platforms include Windows (7, 8 and 10), macOS (10.10 to 11) and Linux (2.6.32 and above) for maximum flexibility.
Accessories includedComes with 2x Mini-SAS connectors and 2x Mini-SAS to 4x-SATA cables so it's ready to use straight out of the box.
• Plug-and-play installation is quick and hassle-free
• Locking connectors on cables prevent accidental disconnection of the drives during operation
The StarTech.com 8 Port SATA PCIe card enables you to add eight SATA 6Gbps hard drives (HDDs) or solid State Drives (SSDs) to your computer system or server via an available PCIe x4 card slot. The card supports SATA III and PCI-Express Gen 2 Specifications and four SATA controllers to deliver a high-performance data storage solution. The PCIe MUX that's built into this controller card manages the downstream controllers, which improves motherboard compatibility by ensuring the card will work with motherboards that support bifurcation and motherboards that do not. The controller card is widely supported across all popular operating system platforms including Windows (7,8,10), macOS (10.10 - 11) and Linux (2.6.32 and above).
FAQs
PCI Express x4 slot 6Gbps SATA expansion adapter card with 4 host controllers
PCI-e x4 Gen 2 to SATA III (6Gbps) with SATA HDD/SSD
2x Mini-SAS connectors, 2x Mini-SAS to 4x-SATA cables included
Enabling combined total throughput up to 20Gbps
Improved motherboard compatibility with no bifurcation required and no built-in RAID
Hassle-free installation and wide compatibility
What's SATA?A Serial Advanced Technology Attachment (SATA) interface transfers data one bit at a time, meaning that it's less susceptible to interference. This increases performance speed significantly.
관련된 링크들
- StarTech.com SATA PCIe SATA Card 175 x 142 x 30 mm SATA, PCIe x2
- StarTech.com SATA PCIe SATA Card 16 mm PCIe, SATA
- StarTech.com SATA PCIe SATA Card 3 x 0.7 x 4.8 in PCIe x1, SATA
- StarTech.com SATA 175 x 142 x 30 mm SATA, PCIe x2
- StarTech.com SATA 3.2 x 2.1 x 0.7 in PCIe, SATA
- StarTech.com SATA PCIe RAID Controller Card 120 x 70 x 20 mm SATA
- StarTech.com M2 (SATA) M.2 to SATA SSD Adapter 8 x 2.2 x 1.1 cm M.2 PCIe (x4 PCIe)
- StarTech.com M2 B-Key PCIe RAID Controller Card 18 x 12 x 2 cm M.2 SATA