StarTech.com 1 x M2 M-Key, 2 x M2 B-Key 3-Port SSD M.2 NGFF Adapter 12 x 12 x 2 cm M.2 SATA M.2 PCIe

Subtotal (1 unit)*

₩101,900.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 04일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩101,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
197-5463
Distrelec 제품 번호:
302-31-459
제조사 부품 번호:
PEXM2SAT32N1
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Accessory Type

3-Port SSD M.2 NGFF Adapter

Product Type

Hard Drive Adapter

Interface Type

M.2 SATA M.2 PCIe

Supported Form Factor

1 x M2 M-Key, 2 x M2 B-Key

Dimensions

12 x 12 x 2 cm

Supported Number of Drives

3

Standards/Approvals

CE, FC, RoHS, REACH, TAA

COO (Country of Origin):
TW

StarTech.com Hard Drive Adapter, 2 x SATA III M.2, 1 x PCIe (NVMe) M.2 - PEXM2SAT32N1


Optimise your computer's performance with this 3-port M.2 SSD hard drive adapter from StarTech.com. This versatile component is compatible with most PCs equipped with a PCle slot. Use it to achieve high data transfer speeds of up to 40Gbps.

Features & Benefits


Data recoveryIs your computer damaged beyond repair? As long as the M.2 drive is still functional, you can use this card to retrieve your lost information.

Widespread compatibilityThis adapter supports the most common drive sizes, including 2280, 2260, 2242 and 2230.

Applications


• OS-independent so doesn't need a driver, making installation quick and easy

• Compact dimensions of 12 (H) x 12 (L) x 2cm (W) mean you can install this card in small form-factor PCs and servers

StarTech 3-port M.2 SSD adapter card supports both PCIe and SATA-based M.2 SSDs. It’s a versatile way to expand the overall storage capacity of desktop PC or server. Plus, because it supports a high-speed PCIe M.2 drive, user can increase the speed and performance of your computer.

FAQs


• 3-port M.2 NGFF SSD adapter card

• low-profile bracket

• M.2 mounting screws

• M.2 mounting standoffs

• M.2 mounting nuts

• screwdriver

• quick-start guide

What's included in the package?This adaptor card is supplied with a low-profile mounting bracket plus screws, standoffs and nuts, so you have everything you need to get started.

Interface


M.2 SATA, SATA, M.2 PCIe

관련된 링크들