Subtotal (1 unit)*
₩84,520.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩84,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-2028
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Handle Type | Revolving | |
| Product Type | Hand Wheel | |
| Spoked | Yes | |
| Wheel Diameter | 140mm | |
| Mounting Hole Diameter | 28 mm | |
| Mounting Hole Depth | 17mm | |
| Insert Material | Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Handle Type Revolving | ||
Product Type Hand Wheel | ||
Spoked Yes | ||
Wheel Diameter 140mm | ||
Mounting Hole Diameter 28 mm | ||
Mounting Hole Depth 17mm | ||
Insert Material Steel | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Handwheelmaterial: Phenoplast, vegetal fibre reinforced
Revolving handle material: Glass-fibre reinforced technopolymer
Zinc-plated steel visible hub with preformed punching for through-hole
RS PRO Spoked Hand Wheels
RS PRO Spoked Hand Wheels, offers and ergonomic design that ensures a positive and comfortable grip even in oily conditions. To ensure that the continuous rotating action this hand-wheel provides the highest level of grip and comfort, a high-quality glass-fibre reinforced techno-polymer revolving and folding handles are available as an option.
Features and Benefits
• Revolving and folding handle options
• Zinc plated steel hub
• Hand-wheel material: Phenoplast
• Revolving handle material: Glass-fibre reinforced techno-polymer
• Various sizes available
Application Information
Designed for applications in food, pharmaceutical and medical fields.
관련된 링크들
- RS PRO Black Hand Wheel, 140 mm diameter
- RS PRO Silver Die Cast Aluminium Hand Wheel, 140 mm diameter
- RS PRO Black Hand Wheel, 200 mm diameter
- RS PRO Black Hand Wheel, 250 mm diameter
- RS PRO Black Hand Wheel, 120 mm diameter
- RS PRO Black Hand Wheel, 160 mm diameter
- RS PRO Black Hand Wheel, 100 mm diameter
- RS PRO Black Hand Wheel, 300 mm diameter