Bahco 190 mm, 7 TPI Hand Saw

Subtotal (1 unit)*

₩87,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 155 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩87,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
463-8205
제조사 부품 번호:
396-HP
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Saw Blade Type

Hand Saw

Blade Length

190mm

Product Type

Hand Saw

Teeth per Inch

7

Standards/Approvals

No

Material Cut

Wood

Handle Material

Plastic

제외

COO (Country of Origin):
SE

Bahco Hand Saw, 190mm Blade Length, Plastic Handle - 396-HP


This hand saw is a manual cutting tool designed for controlled wood removal in workshop and site environments. It combines a Compact blade length with a user-friendly grip to assist technicians in electrical, mechanical, electronics and automation settings where precise, short-length cuts are required.

Features and Benefits:


• 7 TPI tooth pitch for Faster material clearance
• 190mm blade length for tight-space cutting
• Plastic handle for secure grip and reduced hand fatigue
• Coarse-tooth profile suited to rough timber cuts

Applications


• Suitable for trimming timber off panels and enclosures
• Ideal for maintenance cuts on wooden fixtures in control cabinets
• Used for quick on-site wood modifications in plant rooms
• Can be used for prototype trimming in electronics bench work

How does the tooth configuration affect cutting behaviour?


The coarse 7 TPI spacing removes wood rapidly, reducing clogging when cutting softer timbers and accelerating hand-sawing tasks.

Is the tool intended for fine finish work or rough cuts?


The coarse tooth form is optimised for rougher, efficient material removal rather than fine finish sanding.

What handling characteristics should I expect during repetitive use?


The moulded plastic grip provides a stable hold that helps control stroke direction and reduces slipping during repetitive manual cutting.

관련된 링크들