Bahco 300 mm, 24 TPI Hacksaw

Subtotal (1 unit)*

₩118,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 251 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 97 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩118,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
442-0515
제조사 부품 번호:
319
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Blade Length

300mm

Saw Blade Type

Hacksaw

Product Type

Hand Saw

Teeth per Inch

24

Blade Material

Bi-Metal

Blade Width

12mm

Standards/Approvals

No

제외

COO (Country of Origin):
SE

Bahco Hand Saw, 300mm Blade Length, 12mm Blade Width - 319


This hand saw is a precision cutting blade designed for manual metalworking tasks in industrial settings. It is intended for use in workshops and maintenance environments where accurate, controlled cutting of metal components is required, offering a balance between cutting performance and durability for technicians in automation, electronics, electrical and mechanical fields.

Features & Benefits


• Bi-metal blade composition delivers extended cutting life and wear resistance
• 24 teeth per inch provides fine, controlled metal cutting action
• 300mm blade length enables access to deeper cutting profiles
• 12mm blade width improves stability during linear cuts
• Hacksaw style configuration suits standard frame mounting requirements

**Applications**


• Suitable for cutting small metal sections in control panel fabrication
• Ideal for trimming chassis and enclosures in electrical assemblies
• Used for maintenance cutting tasks on automation equipment
• Can be used for precision component modification in mechanical workshops

What blade material properties affect longevity during repetitive cuts?


The bi-metal construction combines a flexible backing with a hardened tooth edge to resist breakage and extend service life under cyclic loading.

How does tooth count influence finish quality on metal workpieces?


A 24 TPI geometry produces finer kerfs and reduced burr formation, which is preferable when a smoother edge is required for subsequent assembly.

What should be considered when fitting the blade into a frame?


Ensure the blade orientation matches the frame tensioning direction and that the 12mm width is compatible with the saw frame slots to maintain straightness during cutting.

How does blade length affect cutting reach and control?


A 300mm blade length allows longer stroke capability while still permitting controlled, incremental cuts in confined workshop setups.

Supplied with

300 mm (12'') reliable and shatterproof Sandflex® bi-metal blade 24 TPI for excellent cutting performance

관련된 링크들