OKW Enclosures Handheld Enclosure

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
867-8711
제조사 부품 번호:
A9052117-AL
제조업체:
OKW Enclosures
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

OKW Enclosures

Product Type

Handheld Enclosure

COO (Country of Origin):
GB

OKW Soft-Case Series Handheld Enclosures


Features:

Ergonomic design for maximum user comfort

Ideal for remote control devices connected via cable or powered by batteries: AAA, AA, 9 V or 12 V round cell

Versions with pre-fitted cable glands (sizes M, L and XL)

Recessed operating area for protecting the membrane keypad or decorative foil/label

ABS (UL 94 HB); SMART-CASES also available in infra-red light-permeable PMMA plexiglass

Protection class up to IP 65: sizes L and XL with optional sealing kit and without battery compartment

Suitable clip and support for secure deposit as accessories

Station M, L & XL for desk-top applications

Internal fastening pillars and fixing supports for PCBs and components

Various enclosure sizes

관련된 링크들