OKW A90 Series Black ABS Handheld Case Integral Battery Compartment, IP54, 120 mm x 22 mm x, 65 mm
- RS 제품 번호:
- 283-2100
- Distrelec 제품 번호:
- 193-05-611
- 제조사 부품 번호:
- A9072119
- 제조업체:
- OKW
Subtotal (1 unit)*
₩92,060.00
재고있음
- 추가로 2026년 11월 23일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩92,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-2100
- Distrelec 제품 번호:
- 193-05-611
- 제조사 부품 번호:
- A9072119
- 제조업체:
- OKW
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | OKW | |
| Product Type | Handheld Case | |
| Body Material | ABS | |
| External Height | 22mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Black | |
| External Length | 120mm | |
| External Width | 65mm | |
| Weight | 58g | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH | |
| Series | A90 | |
| 모두 선택 | ||
|---|---|---|
브랜드 OKW | ||
Product Type Handheld Case | ||
Body Material ABS | ||
External Height 22mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Black | ||
External Length 120mm | ||
External Width 65mm | ||
Weight 58g | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH | ||
Series A90 | ||
제외
- COO (Country of Origin):
- DE
The OKW Robust pocket box without sealing. Recessed control area for membrane keyboards. Screw pillars prepared for mounting PCBs in the top and base. Battery compartment accessible from the outside with locking battery compartment lid in case bottom.
Material ABS (UL 94 HB)
RoHS compliant
REACH compliant
관련된 링크들
- OKW A91 Series Off-White ABS Handheld Case Integral Battery Compartment, 125 mm x 30 mm x, 60 mm
- OKW A90 Series Black ABS Handheld Case Integral Battery Compartment, IP54, 120 mm x 22 mm x, 65 mm
- OKW CARRYTEC Series White ABS Handheld Enclosure Integral Battery Compartment, IP54, 348 mm x 303 mm x, 117 mm
- OKW CARRYTEC Series White ABS Handheld Enclosure Integral Battery Compartment, IP54, 270 mm x 247 mm x, 91 mm
- OKW CARRYTEC Series White ABS Handheld Enclosure Integral Battery Compartment, IP54, 222 mm x 205 mm x, 80 mm
- OKW Smart case Series Black ABS Handheld Enclosure Integral Battery Compartment, IP40, 58 mm x 19 mm x, 36 mm
- OKW Smart case Series White ABS Handheld Enclosure Integral Battery Compartment, IP40, 96 mm x 24 mm x, 47 mm
- OKW Smart case Series Black ABS Handheld Enclosure Integral Battery Compartment, IP40, 140 mm x 31 mm x, 63 mm