RS PRO Automatic Stainless Steel Hand Dryer 1.15 kW, 152 mm x 260 mm x 180mm
- RS 제품 번호:
- 136-9558
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩337,180.00
재고있음
- 19 개 단위 배송 준비 완료
- 추가로 다른 지역에서 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩337,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-9558
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Hand Dryer | |
| Case Material | Stainless Steel | |
| Supply Voltage | 220V ac, 240V ac | |
| Finish | Satin | |
| Automatic/Manual | Automatic | |
| Noise Level | 75dB | |
| Power | 1.15kW | |
| Depth | 152mm | |
| Height | 260mm | |
| Width | 180mm | |
| Dry Time | 12s | |
| Standards/Approvals | GS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Hand Dryer | ||
Case Material Stainless Steel | ||
Supply Voltage 220V ac, 240V ac | ||
Finish Satin | ||
Automatic/Manual Automatic | ||
Noise Level 75dB | ||
Power 1.15kW | ||
Depth 152mm | ||
Height 260mm | ||
Width 180mm | ||
Dry Time 12s | ||
Standards/Approvals GS | ||
- COO (Country of Origin):
- CN
RS PRO Automatic Stainless-Steel Hand Dryer
It has been proven that it takes more energy to produce a paper towel than it does to operate a Hand Dryer. Based just only on this fact, Hand Dryers impact the amount of paper that we all use, which is priceless for the Mother Earth. Those automatic Air Dryers are hygienic solutions in commercial, industrial and even domestic environments. They are built to suit the 21st-century demanding needs while reducing paper production, which lowers your cost investment over time. How do they work? Hand Dryers blow hot air onto wet hands and evaporate or push off the water, rather than drying your hands the old fashion way. Whether you need a cost-effective plastic model or sturdy stainless steel, our Hand Dryers comes in a variety of airflow and power ratings to best suit your workplace. We are proudly introducing our own branded RS PRO Automatic Stainless-Steel Hand Dryer that operates quietly and automatically. This Dryer was developed with speed in mid as the drying time oscillates between 10-12 seconds, which competes with all the Hand Dryers on the market. This Hand Dryer conforms to IPX1 meaning it can resist water that drips vertically onto the product. The unit can be used in a variety of washroom applications from schools to construction sites. Another feature that is characterising the Dryer is the blue LED, which provides a visible indication of the drying zone, ensuring that the users hands are always in the warm air stream. You do not have to pay a premium price to dry your hands and still enjoy high-quality Dryer. Our range of Electric Hand Dryer is designed for high-traffic and engineered for hygienic performance to serve you for many years to come.
These Hand Dryers are available with the following finishes:
711-2589 satin stainless steel
711-2598 polished stainless steel
711-2591 white porcelain enamel coated steel
Features and Benefits
Application
The Hand Dryer range has its place practically everywhere as washing your hands quickly and most importantly, safely is a key factor that determines usage:
Frequently asked questions
How long do Hand Dryers work?
When the Dryer is used correctly, they last between seven to ten years, although it depends on the frequency of use.
Is Hand Dryer full of bacteria?
Like on any surfaces, you cannot eliminate germs entirely; however, if regular cleaning is in place, you are creating the right environment for the users. It is worth to mention that you should be careful with the tools you are using when cleaning the dryer surface. We are recommending using disinfectant wipes, which you can explore by visiting our full range of RS PRO 698-8048, 189-0298, 189-0297 or 187-8662
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if were confident of their exceptional quality, which means you can be convinced too.
관련된 링크들
- RS PRO Automatic Stainless Steel Hand Dryer 1.15 kW, 152 mm x 260 mm x 180mm
- Deta Automatic Polycarbonate Hand Dryer 1.1 kW, 180 mm x 265 mm x 250mm
- Vent-Axia Automatic ABS Hand Dryer 2 kW, 160 mm x 225 mm x 275mm
- Deta Automatic ABS Hand Dryer 2.3 kW, 207 mm x 265 mm x 245mm
- RS PRO Automatic Steel Hand Dryer 2.3 kW, 208 mm x 237 mm x 270mm
- RS PRO Automatic Stainless Steel Hand Dryer 2.3 kW, 208 mm x 237 mm x 270mm
- Deta Automatic Stainless Steel Hand Dryer 1.5 kW, 170 mm x 320 mm x 290mm
- Vent-Axia Automatic ABS 1kW Hand Dryer, 160mm x 225mm x 275mm