RS PRO Carbon Steel Head Ball-Pein Hammer with Fibreglass Handle, 24 oz

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩36,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 398 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩36,600.00
5 +₩30,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
125-0944
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Ball-Pein Hammer

Hammer Type

Ball-Pein Hammer

Head Material

Carbon Steel

Head Weight

24oz

Handle Material

Fibreglass

Standards/Approvals

RS

제외

COO (Country of Origin):
CN

RS PRO Carbon Steel Ball-Pein Hammer, 450 g


This ball-pein hammer from RS PRO combines performance with comfortable use. Its head is made from a robust carbon steel material, and it has a shock-absorbing fibreglass handle to make it safer and more comfortable to use.

The ball-pein head of the hammer has a round surface on one side and is flat on the other. You can use its ball side for metalworking and for driving rivets, cold chisels and punches. Thanks to the handle's tough fiberglass construction, it will withstand wear and tear effectively, even when absorbing high impact from jolts.

Its 680 g weight means this hammer has enough strength to drive hand tools while remaining more manoeuvrable than a lump hammer. This ball-pein hammer is commonly found in workshop and industrial environments. It meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge.

Features and Benefits


  • Ball-pein hammer type

  • Fibreglass handle material

  • Carbon steel head material

  • Weight of 680 g

  • 관련된 링크들