RS PRO Carbon Steel Head Club Hammer with Fibreglass Handle, 1 kg

대량 구매 할인 받기

5개 더 담고 ₩27,200.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩30,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 543 개 단위 배송 준비 완료
  • 추가로 2026년 12월 24일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩30,660.00-
5 +₩25,220.00₩27,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
125-0941
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Club Hammer

Hammer Type

Lump Hammer

Head Weight

1kg

Head Material

Carbon Steel

Handle Material

Fibreglass

Standards/Approvals

RS

제외

COO (Country of Origin):
CN

RS PRO Carbon Steel Lump Hammer, 1 kg


This lump hammer from RS PRO is built to tackle the toughest industrial jobs. The carbon steel head is strong and durable and the red-and-black fibreglass handle absorbs vibrations, reducing user fatigue and making it safer to use.

This hammer is versatile, as you can use it for tasks from driving masonry nails, to working with a steel chisel on steel, to masonry and light demolition work. The black-satin-finish head is hefty. This, combined with the tool's short handle, means you can use it to deliver powerful blows one-handed.

This lump hammer meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, meaning it won't damage equipment via electrostatic discharge. It's built to exceed tool standards and deliver high performance over many years. This kind of hammer is commonly used for a wide range of tasks, in both industrial and construction environments.

Features and Benefits


• Lump hammer type

• Fibreglass handle material

• Carbon-steel head material

• Weight of 1 kg

관련된 링크들