RS PRO Carbon Steel Head Engineer Hammer with Fibreglass Handle, 500 g

대량 구매 할인 받기

5개 더 담고 ₩25,200.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩28,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 455 개 단위 배송 준비 완료
  • 추가로 2026년 12월 24일 부터 250 개 단위 배송
  • 추가로 2027년 3월 31일 부터 250 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩28,400.00-
5 +₩23,360.00₩25,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
125-0938
Distrelec 제품 번호:
304-16-923
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Hammer Type

Engineer Hammer

Product Type

Engineer Hammer

Head Material

Carbon Steel

Head Weight

500g

Handle Material

Fibreglass

Standards/Approvals

RS

제외

COO (Country of Origin):
CN

RS PRO Carbon Steel Engineer's Hammer, 500 g


If you need a hand tool that's strong enough to tackle tough industrial jobs, use this engineer's hammer from RS PRO. It's made from carbon steel, so it has excellent strength. The fibreglass shaft provides shock absorption, so you can use it longer without experiencing fatigue.

This hammer has a flat face at one end of the head and a cold chisel face on the other, so it can drive both pins and small nails. The red-and-black handle provides an excellent grip, increasing safety by reducing the chances of hitting a finger.

This product meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, so it's safe to use in work environments that include sensitive electronic equipment. You'll find high-quality hammers like this in industrial applications such as shaping metal or starting panel pins or tacks.

Features and Benefits


  • Engineer's hammer

  • Fibreglass handle material

  • Carbon-steel head material

  • Weight of 500 g

  • 관련된 링크들