Osram HALOSTAR STARLITE 2000 20 W Halogen Lamp G4, 12V, 10 mm
- RS 제품 번호:
- 191-7748
- Distrelec 제품 번호:
- 304-09-747
- 제조사 부품 번호:
- 4058075094215
- 제조업체:
- Osram
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 191-7748
- Distrelec 제품 번호:
- 304-09-747
- 제조사 부품 번호:
- 4058075094215
- 제조업체:
- Osram
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Osram | |
| Product Type | Halogen Lamp | |
| Power | 20W | |
| Sub Type | Low Voltage Halogen Lamp | |
| Lamp Base/Socket | G4 | |
| Voltage | 12V | |
| Length | 33mm | |
| Diameter | 10mm | |
| Lifespan | 2000h | |
| Standards/Approvals | IEC 60598-1 | |
| Series | HALOSTAR STARLITE 2000 | |
| Luminous Flux | 300lm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Osram | ||
Product Type Halogen Lamp | ||
Power 20W | ||
Sub Type Low Voltage Halogen Lamp | ||
Lamp Base/Socket G4 | ||
Voltage 12V | ||
Length 33mm | ||
Diameter 10mm | ||
Lifespan 2000h | ||
Standards/Approvals IEC 60598-1 | ||
Series HALOSTAR STARLITE 2000 | ||
Luminous Flux 300lm | ||
- COO (Country of Origin):
- DE
Osram Halostar Starlite G4 PIN Base Low Voltage 12 V, 20W, Halogen Lamps.
Osram Halostar Starlite are a small designed lamp bulb providing excellent illumination including and axial filament with maximum directional light. The lamp is mercury free with a UV filter and the PINs are protected from any possible corrosion plus is dimmable. The bulbs have various applications plus give you excellent accent lighting. An average life of 2,000 hours, G4 base, energy efficient class G, immediate start up, and a 2800 K colour temperature this bulb has a great deal to offer.
Features and Benefits.
• Halostar Starlite halogen lamp / bulb.
• Small design
• Excellent illumination.
• Mercury free.
• UV Filter.
• Anti-corrosion PINS.
• Dimmable.
• G4 base.
• Energy efficient Class G.
• Immediate start-up.
• Nominal luminous flux 375 lm.
• Warm white.
• 2800 K Colour temperature.
• Outer bulb T10.
• Rated life span 2000 hours.
• Energy consumption 22 kWh/1000h.
Typical Applications.
• General lighting.
• Entrances.
• Accent lighting.
• Reading light.
• Gardens.
• Shops.
• Hotels,
• Restaurants.
• Offices.
• Buildings.
• Some outdoor applications are dependent on a suitable luminaire.
Standards
IEC 60598-1
관련된 링크들
- Osram HALOSTAR 50 W Halogen Capsule Bulb GY6.35, 12V, 12 mm
- Osram HALOSTAR 35 W Halogen Capsule Bulb GY6.35, 12V, 12 mm
- Osram HALOLINE PRO Linear Halogen Lamp, Linear, 12 mm
- Osram SV8.5-8 Automotive Incandescent Lamp, Clear, 12V, 2000 h
- Osram HALOLINE PRO 80 W Linear Halogen Lamp R7S, Linear, 230V ac, 12 mm
- Osram W2x4.6d Automotive Incandescent Lamp, Clear, 12V, 2000 h
- Osram 200 W Halogen Airfield Lamp PK30d, Spherical, 30.3V, 13.5 mm
- Osram HALOLINE PRO 120 W Linear Halogen Lamp R7S, Linear, 230V ac, 240 V ac, 12 mm