DiodesZetex Hall Effect Sensor 3.3 mA Latching Surface Mount Direct Latching, 150 °C, -40 °C, 27V, 2.7 V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
222-2769
제조사 부품 번호:
AH3282Q-W-7
제조업체:
DiodesZetex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DiodesZetex

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

27V

Supply Current

3.3mA

Actuator Type

Latching

Terminal Type

Surface Mount

Output Type

Direct

Switch Operation

Latching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

The DiodesZetex Two-wire automotive hall effect unipolar / latch switch integrates self-diagnostics is also high voltage, high sensitivity switch IC and has automotive-compliant AEC-Q100 qualification, designed for position and proximity sensing in automotive applications.

Battery polarity reverse connection protection

Transient spike voltage protection

Over-temperature shut down and auto-restart

UVLO protection

Temperature range from -40°c to +150°c

관련된 링크들