DiodesZetex Hall Effect Sensor 2.5 mA Unipolar Surface Mount Linear, 85 °C, -40 °C, 27V, 2.7 V
- RS 제품 번호:
- 222-2747
- 제조사 부품 번호:
- AH3232Q-W-7
- 제조업체:
- DiodesZetex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 222-2747
- 제조사 부품 번호:
- AH3232Q-W-7
- 제조업체:
- DiodesZetex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DiodesZetex | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 27V | |
| Supply Current | 2.5mA | |
| Actuator Type | Unipolar | |
| Terminal Type | Surface Mount | |
| Output Type | Linear | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 DiodesZetex | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 27V | ||
Supply Current 2.5mA | ||
Actuator Type Unipolar | ||
Terminal Type Surface Mount | ||
Output Type Linear | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
The DiodesZetex Two-wire automotive hall effect unipolar / latch switches is high voltage, high sensitivity switch IC with automotive-compliant AEC-Q100 qualification designed for position and proximity sensing in automotive applications.
Battery polarity reverse connection protection
Transient spike voltage protection
Over-temperature shut down and auto-restart
UVLO protection
관련된 링크들
- DiodesZetex Hall Effect Sensor 2.5 mA Unipolar Surface Mount Linear, 85 °C, -40 °C, 27V, 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Unipolar Surface Mount Direct Latching, 150 °C, -40 °C, 27V, 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Unipolar Surface Mount Inverted Latching, 150 °C, -40 °C, 27V, 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Surface Mount Linear Latching, 85 °C, -40 °C, 27V, 2.7 V
- DiodesZetex Hall Effect Sensor 3.3 mA Surface Mount Linear Latching, 150 °C, -40 °C, 27V, 2.7 V
- DiodesZetex Hall Effect Sensor 3.3 mA Surface Mount Linear Latching, 85 °C, -40 °C, 27V, 2.7 V
- DiodesZetex Through Hole Hall Effect Sensor 2.7 V 27V, SIP-3, 3-Pin
- DiodesZetex Hall Effect Sensor 6 mA Latching Surface Mount Direct Latching, 150 °C, -40 °C, 27V, 2.7 V