Honeywell Technologies Hall Effect Sensor Surface, Ratiometric Output, Flat Body, 11 V dc 10.5V dc
- RS 제품 번호:
- 479-6878
- 제조사 부품 번호:
- SS496A1
- 제조업체:
- Honeywell Technologies
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
1250개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩19,840.00
재고있음
- 추가로 2026년 11월 23일 부터 676 개 단위 배송
- 추가로 2026년 11월 30일 부터 3,880 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 1249 | ₩19,840.00 | - |
| 1250 - 2499 | ₩19,440.00 | 2% |
| 2500 + | ₩19,040.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 479-6878
- 제조사 부품 번호:
- SS496A1
- 제조업체:
- Honeywell Technologies
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell Technologies | |
| Product Type | Hall Effect Sensor | |
| Output Type | Ratiometric | |
| Body Style | Flat | |
| Terminal Type | PCB Terminal | |
| Mount Type | Surface | |
| Maximum DC Voltage | 11V dc | |
| Switching Current | 1.5mA | |
| Maximum Supply Voltage | 10.5V dc | |
| Minimum Operating Temperature | -40°C | |
| Depth | 1.6mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Series | SS490 | |
| Length | 4.06mm | |
| Maximum Operating Temperature | 150°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell Technologies | ||
Product Type Hall Effect Sensor | ||
Output Type Ratiometric | ||
Body Style Flat | ||
Terminal Type PCB Terminal | ||
Mount Type Surface | ||
Maximum DC Voltage 11V dc | ||
Switching Current 1.5mA | ||
Maximum Supply Voltage 10.5V dc | ||
Minimum Operating Temperature -40°C | ||
Depth 1.6mm | ||
Standards/Approvals No | ||
Width 3mm | ||
Series SS490 | ||
Length 4.06mm | ||
Maximum Operating Temperature 150°C | ||
Miniature Ratiometric Linear Hall Effect Sensors
Hall effect sensors with output proportional to supply voltage and the strength of the magnet field
Single current sinking or current sourcing linear output
Rail-to-rail operation provides more useable signal for higher accuracy
Responds to either positive or negative gauss
Good temperature stability
Typical applications include; current sensor, motor control, position control, encoder, metal detection, vibration sensor etc
관련된 링크들
- Honeywell Technologies Hall Effect Sensor Surface, Ratiometric Output, Flat Body, 11 V dc 10.5V dc
- Honeywell Technologies Hall Effect Sensor Surface, Ratiometric Output, Flat Body, 10.5 V dc 10.5V dc
- Honeywell Technologies Hall Effect Sensor Through Hole, Threaded Barrel, Surface, Side, Probe, Ratiometric Output, Flat
- Honeywell Technologies Hall Effect Sensor Through Hole, Ratiometric Output, Flat Body, 12.6 V dc 12.6V
- Honeywell Technologies Hall Effect Sensor Through Hole, Ratiometric Output, Flat Body, 12.6 V dc 12.6V dc
- Honeywell Technologies Hall Effect Sensor Surface, Ratiometric Output, Block Body, 10.5 V dc 10.5V
- Honeywell Technologies Hall Effect Sensor Surface, Sink Output, Flat Body, 30 V dc 30V
- Honeywell Technologies Surface Hall Effect Sensor 4.5 V 10.5V, TO-92, 3-Pin