TE Connectivity Inclination Sensor Surface, Block Body 10V
- RS 제품 번호:
- 200-6115
- 제조사 부품 번호:
- G-MRCO-016
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩17,860.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 745 | ₩3,572.00 | ₩17,860.00 |
| 750 - 1495 | ₩3,488.00 | ₩17,440.00 |
| 1500 + | ₩3,416.00 | ₩17,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-6115
- 제조사 부품 번호:
- G-MRCO-016
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Inclination Sensor | |
| Body Style | Block | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 10V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | KMT32B | |
| Width | 2.5mm | |
| Maximum Operating Temperature | 150°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Inclination Sensor | ||
Body Style Block | ||
Mount Type Surface | ||
Maximum Supply Voltage 10V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals REACH, RoHS | ||
Series KMT32B | ||
Width 2.5mm | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- DE
The TE Connectivity KMT32B is a magnetic field sensor based on the anisotropic magneto resistance effect, i.e. it is sensing the magnetic field direction independently on the magnetic field strength for applied field strengths H>25 kA/m. The sensor contains two parallel supplied Wheatstone bridges, which enclose a sensitive angle of 45 degrees.
AMR Sensor with 180° period
Operating temperature : -40 to +150°C
Maximum supply voltage Vcc,max : 10V
관련된 링크들
- TE Connectivity Inclination Sensor Surface, Block Body 10V
- TE Connectivity Sensor Through Hole, Logic Output, Compact Body, 25 V 24V
- TE Connectivity Surface Position Sensor, DFN
- ROHM Hall Effect Sensor Surface, CMOS Output, Block Body 4.5V
- ZF Hall Effect Sensor Flange, NPN Output, Block Body, 18 V dc 24V
- TE Connectivity Surface Sensor 10V, TDFN, 10-Pin
- Honeywell Technologies Hall Effect Sensor Screw, Standard Output, Block Body, 30 V dc 10V
- Assemtech Hall Effect Sensor Flange, 3-Wire Output, Block Body, 24 V dc 24V