Subtotal (1 Bag of 100 units)*
₩28,256.00
일시적 품절
- 2026년 12월 02일 부터 6 개 단위 배송
- 추가로 2027년 1월 13일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩28,256.00 | ₩282.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-4003
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 10mm | |
| Product Type | Grub Screw | |
| Material | Steel | |
| Point Type | Plain Cup | |
| Standards/Approvals | DIN 916 | |
| Thread Size | M8 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 10mm | ||
Product Type Grub Screw | ||
Material Steel | ||
Point Type Plain Cup | ||
Standards/Approvals DIN 916 | ||
Thread Size M8 | ||
- COO (Country of Origin):
- PH
RS PRO Grub Screws – Steel, Bright Zinc Plated
Introducing RS PRO socket set screws, the perfect solution for securely fastening objects together with precision and reliability. Designed with a hexagonal recess, these screws are easily driven using a hex wrench, or driver bit, ensuring a flush application with the top surface when required. Often referred to as 'grub' screws, they feature a 'plain cup point' end with a concave hollow, ideal for applications where the points contact with the surface is non-detrimental.
Crafted from grade 45H steel, these screws offer exceptional durability and strength, making them the most popular choice for a wide range of applications. Their bright zinc plated finish offers resistance to corrosion and provides a sleek and professional appearance. Conforming to DIN 916 specifications, RS PRO grub screws guarantee high-quality performance and reliability. Choose RS PRO for your fastening needs, where quality meets precision.
Features and Benefits
Applications
관련된 링크들
- RS PRO Steel M8 x 10 mm Grub Screw Plain Cup
- RS PRO Steel M10 x 10 mm Grub Screw Plain Cup
- RS PRO Steel M8 x 8 mm Grub Screw Plain Cup
- RS PRO Stainless Steel M8 x 10 mm Grub Screw Plain Cup
- RS PRO Steel M6 x 10 mm Grub Screw Plain Cup
- RS PRO Steel M3 x 10 mm Grub Screw Plain Cup
- RS PRO Steel M10 x 50 mm Grub Screw Plain Cup
- RS PRO Steel M10 x 12 mm Grub Screw Plain Cup